text.skipToContent text.skipToNavigation

Manufacturer Part #

0215005.HXP

215 Series Time Lag 250 V 5 A Ø 5 x 20 mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Littelfuse 0215005.HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 5A
Resistance: 0.0153Ω
Interrupting Rating: 1500A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 66.095A
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
64
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$695.00
USD
Quantity
Unit Price
30
$0.75
100
$0.73
250
$0.715
1,000
$0.695
2,500+
$0.67
Product Variant Information section