text.skipToContent text.skipToNavigation

Manufacturer Part #

0215005.MXP

215 Series Time Lag 250 V 5A Ø 5 x 20 mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Littelfuse 0215005.MXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Lag
Current Rating: 5A
Operating Temp Range: -55°C to +125°C
Dimension: L  20mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$620.00
USD
Quantity
Unit Price
200
$0.64
600
$0.625
1,000
$0.62
3,000
$0.605
5,000+
$0.595
Product Variant Information section