text.skipToContent text.skipToNavigation

Manufacturer Part #

0215008.MXESPP

215 Series Time Lag 250V 8 A Ø 5 x 20 mm Axial Lead Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0215008.MXESPP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Lag
Current Rating: 8A
Operating Temp Range: -55°C to +125°C
Dimension: L  20mm x D  5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$580.00
USD
Quantity
Unit Price
1,000
$0.58
2,000
$0.575
3,000
$0.57
4,000
$0.565
5,000+
$0.555
Product Variant Information section