text.skipToContent text.skipToNavigation

Manufacturer Part #

0215008.MXP

215 Series Time Lag 250V 8 A Ø 5 x 20 mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Littelfuse 0215008.MXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 8A
Resistance: 0.0092Ω
Interrupting Rating: 1500A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 209.88A
Dimension: L  20mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
839
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.00
USD
Quantity
Unit Price
25
$0.84
75
$0.82
250
$0.80
750
$0.785
2,500+
$0.745
Product Variant Information section