text.skipToContent text.skipToNavigation

Manufacturer Part #

0215010.HXP

215 Series Time Lag 250 V 10 A Ø 5 x 20 mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Littelfuse 0215010.HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Lag
Current Rating: 10A
Operating Temp Range: -55°C to +125°C
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$90.50
USD
Quantity
Unit Price
100
$0.905
300
$0.885
500
$0.875
2,000
$0.845
3,000+
$0.83
Product Variant Information section