text.skipToContent text.skipToNavigation

Manufacturer Part #

02153.15MXF51P

215 Series 250 Vac 3.15 A 5x20 mm Cartridge Ceramic Time-Lag Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 02153.15MXF51P - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Slo-Blo
Current Rating: 3.15A
Resistance: 0.0283Ω
Operating Temp Range: -55°C to +125°C
Dimension: L  20mm x D  5.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$755.00
USD
Quantity
Unit Price
1,000
$0.755
2,000
$0.745
3,000
$0.74
4,000
$0.735
5,000+
$0.725