text.skipToContent text.skipToNavigation

Manufacturer Part #

0216.050MXEP

216 Series Fast-Acting 250 V 0.05 A Ø5 x 20 mm Axial Lead Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0216.050MXEP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 0.05A
Resistance: 15.9Ω
Interrupting Rating: 1500A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 1.9E-4A
Dimension: L  20mm x D  5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,590.00
USD
Quantity
Unit Price
100
$1.64
300
$1.61
500
$1.60
1,000
$1.59
2,000+
$1.57
Product Variant Information section