text.skipToContent text.skipToNavigation

Manufacturer Part #

0216.800HXP

216 Series Fast-Acting 250 V 0.8 A Ø 5 x 20 mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0216.800HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 0.8A
Operating Temp Range: -55°C to +125°C
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Features & Applications

0216.800HXP Fast Acting Ceramic Fuse from the circuit protection leaders Littelfuse.

Environment Specifications of the 0216.800HXP 0.8A fast acting fuse:

  • Operating temperature: -55°C to 125°
  • Thermal Shock: MIL-STD-202F Method 107G
  • Vibration: MIL-STD-202F Method 201A
  • Humidity: MIL-STD-202F Method 103B
  • Salt Spray: MIL-STD-202F Method 101D, Test Condition B

See 0216.800HXP Datasheet for more technical data.

The 0.8 amp, 250V ceramic cartridge fuse (0216.800HXP) is one of several fast acting fuses from Littelfuse. 

The entire 5 x 20 mm fuse family offers electrical protection from 0.05 to 16 amperes.

Littelfuse fast acting fuses are also available in axial lead packaging as well as cartridge format.

Littelfuse's fast acting ceramic cartridge fuse 0216.800HXP has been designed to International (IEC) Standards for use globally.

0216.800HXP is RoHS compliant and Lead-Free

Keywords: Littelfuse, Fast Acting Fuse, 0.8A fuse, Ceramic Cartridge Fuse, 5 x 20 mm Fast Acting Fuse

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.00
USD
Quantity
Unit Price
30
$0.675
100
$0.66
300
$0.645
1,000
$0.63
3,000+
$0.60
Product Variant Information section