text.skipToContent text.skipToNavigation

Manufacturer Part #

0216002.HXP

216 Series Fast-Acting 250 V 2 A Ø 5 x 20 mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 0216002.HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 2A
Operating Temp Range: -55°C to +125°C
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Features & Applications

0216002.HXP Fast Acting Ceramic Fuse from the circuit protection leaders Littelfuse.

Environment Specifications of the 0216002.HXP 2A fast acting fuse:

  • Operating temperature: -55°C to 125°
  • Thermal Shock: MIL-STD-202F Method 107G (see data sheet)
  • Vibration: MIL-STD-202F Method 201A
  • Humidity: MIL-STD-202F Method 103B (see data sheet)
  • Salt Spray: MIL-STD-202F Method 101D, Test Condition B

The 2 amp, 250V ceramic cartridge fuse (0216002.HXP) is one of several fast acting fuses from Littelfuse. 

The entire 5 x 20 mm fuse family offers electrical protection from 0.05 to 16 amperes.

Littelfuse fast acting fuses are also available in axial lead packaging as well as cartridge format.

Littelfuse's fast acting ceramic cartridge fuse 0216002.HXP has been designed to International (IEC) Standards for use globally.

0216002.HXP is RoHS compliant and Lead-Free

Keywords: Littelfuse, Fast Acting Fuse, 2A fuse, Ceramic Cartridge Fuse, 5 x 20 mm Fast Acting Fuse

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$68.50
USD
Quantity
Unit Price
100
$0.685
400
$0.665
1,000
$0.655
2,500
$0.645
4,000+
$0.625