text.skipToContent text.skipToNavigation

Manufacturer Part #

0216002.MXEP

Fuse 5X20 Pig Tail 2 AMPS

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0216002.MXEP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 2A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 1.87
Dimension: L  21.5mm x D  5.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$855.00
USD
Quantity
Unit Price
1,000
$0.855
2,000
$0.845
3,000
$0.835
4,000
$0.83
5,000+
$0.815
Product Variant Information section