Manufacturer Part #
0216002.MXP
FUSE 5x20 F HBC 2A/250V (P)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Fuse Block / Clip / Holder |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 0216002.MXP - Technical Attributes
Attributes Table
| Voltage Rating: | 250V |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 2A |
| Resistance: | 0.0764Ω |
| Interrupting Rating: | 1500A |
| Operating Temp Range: | -55°C to +125°C |
| Typical Melting I2t (A2sec): | 1.87A |
| Dimension: | L 20mm x D 5mm |
| Mounting Method: | Fuse Block / Clip / Holder |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.515
2,000
$0.51
3,000
$0.505
4,000
$0.50
5,000+
$0.495
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Fuse Block / Clip / Holder