text.skipToContent text.skipToNavigation

Manufacturer Part #

0217.032MXP

32 mA 250 V Cartridge, Glass Requires Holder 5mm x 20mm AC DC Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Littelfuse 0217.032MXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 32mA
Resistance: 262.2Ω
Interrupting Rating: 35A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 6.0E-5
Dimension: L  20mm x D  5.2mm
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,210.00
USD
Quantity
Unit Price
200
$1.23
600
$1.21
2,000
$1.20
3,000+
$1.18
Product Variant Information section