text.skipToContent text.skipToNavigation

Manufacturer Part #

0217.050MXP

217 Series Fast-Acting 250 V 0.05 A Ø 5.6 x 21.5 mm Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0217.050MXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 0.05A
Resistance: 15.2Ω
Interrupting Rating: 35A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 4.9E-4A
Dimension: L  21.5mm x D  5.6mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$955.00
USD
Quantity
Unit Price
1,000
$0.955
2,000
$0.94
3,000
$0.935
4,000+
$0.925
Product Variant Information section