text.skipToContent text.skipToNavigation

Manufacturer Part #

021706.3HXP

217 Series Fast-Acting 250 V 6.3 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Littelfuse 021706.3HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 6.3A
Resistance: 0.0095Ω
Interrupting Rating: 63A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 62.465A
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.40
USD
Quantity
Unit Price
200
$0.172
500
$0.17
2,500
$0.165
5,000
$0.163
15,000+
$0.158
Product Variant Information section