text.skipToContent text.skipToNavigation

Manufacturer Part #

0218.063HXP

218 Series Time Lag 250 V 0.063 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Littelfuse 0218.063HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Lag
Current Rating: 0.063A
Operating Temp Range: -55°C to +125°C
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,570
USA:
1,570
3,570
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.40
USD
Quantity
Unit Price
20
$1.12
50
$1.11
200
$1.09
500
$1.08
2,000+
$1.06
Product Variant Information section