text.skipToContent text.skipToNavigation

Manufacturer Part #

0218.315HXP

218 Series Time Lag 250 V 0.315 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 0218.315HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Lag
Current Rating: 0.315A
Operating Temp Range: -55°C to +125°C
Dimension: L  20mm x D  5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$285.00
USD
Quantity
Unit Price
75
$0.30
200
$0.295
750
$0.285
2,000
$0.28
7,500+
$0.27