text.skipToContent text.skipToNavigation

Manufacturer Part #

0218.630HXP

218 Series Time Lag 250 V 630 mA Ø 5 x 20 mm Axial Lead Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0218.630HXP - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Response Characteristic: Slo-Blo
Current Rating: 630mA
Resistance: 0.275Ω
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 4.675A
Dimension: L  20mm x D  5.2mm
Moisture Sensitivity Level: 1
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.50
USD
Quantity
Unit Price
100
$0.295
400
$0.29
1,500
$0.28
4,000
$0.275
10,000+
$0.27
Product Variant Information section