text.skipToContent text.skipToNavigation

Manufacturer Part #

0219004.MXAP

219XA Series Time Lag 250 VAC 4 A Ø 5 x 20 mm Axial Lead Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Littelfuse 0219004.MXAP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Lag
Current Rating: 4A
Operating Temp Range: -55°C to +125°C
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
5,807
Germany:
5,807
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
1000
Total
$30.40
USD
Quantity
Unit Price
200
$0.152
3,000
$0.149
5,000
$0.148
10,000
$0.146
20,000+
$0.143
Product Variant Information section