text.skipToContent text.skipToNavigation

Manufacturer Part #

02191.25MXAEP

219 Series Time Lag 250 V 1.25 A Ø 5.5 x 21.5 mm Through Hole Axial Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 02191.25MXAEP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 1.25A
Resistance: 0.0817Ω
Interrupting Rating: 150A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 27.15A
Dimension: L  21.5mm x D  5.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$270.00
USD
Quantity
Unit Price
100
$0.275
400
$0.27
1,500
$0.26
4,000
$0.255
10,000+
$0.25
Product Variant Information section