text.skipToContent text.skipToNavigation

Manufacturer Part #

0224010.HXUP

224 Series Fast-Acting 125V 10 A Ø 4.7x14.48 mm Axial Lead Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0224010.HXUP - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Fast-Acting
Current Rating: 10A
Operating Temp Range: -55°C to +125°C
Dimension: L  14.48mm x D  4.7mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.50
USD
Quantity
Unit Price
100
$0.435
400
$0.425
1,500
$0.415
2,500
$0.41
5,000+
$0.40
Product Variant Information section