text.skipToContent text.skipToNavigation

Manufacturer Part #

0229.375HXP

229 Series Slo-Blo 250 V 0.375 A Ø 4.5 x 14.48 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0229.375HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Slo-Blo
Current Rating: 0.375A
Operating Temp Range: -55°C to +125°C
Dimension: L  14.48mm x D  4.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$53.00
USD
Quantity
Unit Price
100
$0.53
400
$0.515
1,500
$0.50
2,500
$0.495
5,000+
$0.48
Product Variant Information section