text.skipToContent text.skipToNavigation

Manufacturer Part #

0229001.HXP

229 Series Slo-Blo 250 V 1 A Ø 4.5 x 14.48 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Littelfuse 0229001.HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Slo-Blo
Current Rating: 1A
Resistance: 0.212Ω
Interrupting Rating: 35A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 5.64A
Dimension: L  14.48mm x D  4.5mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
11,892
USA:
11,892
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.50
USD
Quantity
Unit Price
75
$0.34
200
$0.335
500
$0.33
2,000
$0.32
5,000+
$0.31
Product Variant Information section