text.skipToContent text.skipToNavigation

Manufacturer Part #

0230.750HXP

230 Series Slo-Blo 250 V 0.75A Ø 4.5 x 14.48 mm Axial Lead Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0230.750HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Slo-Blo
Current Rating: 0.75A
Operating Temp Range: -55°C to +125°C
Dimension: L  14.48mm x D  4.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$690.00
USD
Quantity
Unit Price
100
$0.485
400
$0.47
1,500
$0.46
2,500
$0.455
5,000+
$0.44
Product Variant Information section