text.skipToContent text.skipToNavigation

Manufacturer Part #

023003.5DRT1P

230 Series Slo-Blo 250 V 3.5 A Ø 4.5 x 14.48 mm Axial Lead Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 023003.5DRT1P - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Slo-Blo
Current Rating: 3.5A
Operating Temp Range: -55°C to +125°C
Dimension: L  14.48mm x D  4.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$637.50
USD
Quantity
Unit Price
1,500
$0.425
3,000
$0.42
4,500
$0.415
7,500+
$0.41
Product Variant Information section