text.skipToContent text.skipToNavigation

Manufacturer Part #

0235003.MXEP

235 Series Fast-Acting 250V 3 A Ø 5 x 20 mm Axial Lead Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0235003.MXEP - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 3A
Resistance: 0.0347Ω
Interrupting Rating: 100A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 8.395A
Dimension: L  20mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$765.00
USD
Quantity
Unit Price
1,000
$0.765
2,000
$0.755
3,000
$0.75
4,000
$0.745
5,000+
$0.73
Product Variant Information section