text.skipToContent text.skipToNavigation

Manufacturer Part #

0242.200UR

242 Series Fast-Acting 250 V 0.2 A Ø 3.02 x 8.4 mm Barrier Network Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Littelfuse 0242.200UR - Technical Attributes
Attributes Table
Voltage Rating: 250V
Current Rating: 0.2A
Operating Temp Range: -40°C to +125°C
Dimension: L  8.4mm x D  3.02mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,455.00
USD
Quantity
Unit Price
500
$2.91
1,000+
$2.87
Product Variant Information section