text.skipToContent text.skipToNavigation

Manufacturer Part #

0251.500MRT1L

251 Series Very Fast-Acting 125V 0.5 A Ø 2.8 x 7.11 mm Axial Lead PICO® II Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2114
Product Specification Section
Littelfuse 0251.500MRT1L - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Very Fast Acting
Current Rating: 0.5A
Resistance: 0.302Ω
Interrupting Rating: 300A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 0.0598A
Dimension: L  7.11mm x D  2.8mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
889
USA:
889
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.17
USD
Quantity
Unit Price
1
$1.17
10
$1.06
40
$0.99
150
$0.925
500+
$0.865