text.skipToContent text.skipToNavigation

Manufacturer Part #

025101.5MRT1L

251 Series Very Fast-Acting 125V 1.5 A Ø 2.8 x 7.11 mm Axial Lead PICO® II Fuse

Product Specification Section
Littelfuse 025101.5MRT1L - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Very Fast Acting
Current Rating: 1.5A
Operating Temp Range: -55°C to +125°C
Dimension: L  7.11mm x D  2.8mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,000
USA:
6,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$280.00
USD
Quantity
Unit Price
1,000
$0.28
4,000
$0.275
15,000+
$0.265