text.skipToContent text.skipToNavigation

Manufacturer Part #

0263.125WAT1L

263 Series Very Fast-Acting 250 V 0.125 A Ø 3.94x7.11 mm Axial Lead PICO®II Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0263.125WAT1L - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 125mA
Operating Temp Range: -55°C to +125°C
Dimension: L  7.11mm x D  3.94mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,660.00
USD
Quantity
Unit Price
3,000+
$2.22
Product Variant Information section