text.skipToContent text.skipToNavigation

Manufacturer Part #

026303.5WRT1L

263 Series Very Fast-Acting 250 V 3.5 A Ø3.94 x 7.11 mm Axial Lead PICO® II Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 026303.5WRT1L - Technical Attributes
Attributes Table
Voltage Rating: 0.25kV
Response Characteristic: Very Fast Acting
Current Rating: 3.5A
Operating Temp Range: -55°C to +125°C
Dimension: L  7.11mm x D  3.94mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,070.00
USD
Quantity
Unit Price
3,000+
$1.69
Product Variant Information section