text.skipToContent text.skipToNavigation

Manufacturer Part #

0267004.V

267 Series Very Fast-Acting 125 V 4 A Axial Lead High Reliability PICO® Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0267004.V - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Very Fast Acting
Current Rating: 4A
Operating Temp Range: -55°C to +125°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
10
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,120.40
USD
Quantity
Unit Price
5+
$512.04
Product Variant Information section