text.skipToContent text.skipToNavigation

Manufacturer Part #

0272.015V

272 Series Very Fast-Acting 125 V 15 mA Ø 5.97 x 7.37 mm Radial Lead MICRO™ Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0272.015V - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Very Fast Acting
Current Rating: 15mA
Operating Temp Range: -55°C to +125°C
Dimension: L  7.37mm x D  5.97mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
30
Multiple Of:
5
Total
$1,022.10
USD
Quantity
Unit Price
5
$34.61
15
$34.24
25
$34.07
50
$33.84
100+
$33.48
Product Variant Information section