text.skipToContent text.skipToNavigation

Manufacturer Part #

0272003.H

272 Series Very Fast-Acting 125 V 3 A Ø 5.97 x 7.37 mm Radial Lead MICRO™ Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0272003.H - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Very Fast Acting
Current Rating: 3A
Operating Temp Range: -55°C to +125°C
Dimension: L  7.37mm x D  5.97mm
Package Style:  RADIAL
Mounting Method: Plug In
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$733.00
USD
Quantity
Unit Price
100
$7.33
200
$7.29
300
$7.27
400
$7.26
500+
$7.21
Product Variant Information section