text.skipToContent text.skipToNavigation

Manufacturer Part #

0275030.MXL

275 Series Very Fast-Acting 32 V 30 A Ø 3.38 x 7.87 mm Axial Lead PICO® Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0275030.MXL - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 30A
Operating Temp Range: -55°C to +125°C
Dimension: L  7.87mm x D  3.38mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,760.00
USD
Quantity
Unit Price
1,000+
$4.76
Product Variant Information section