text.skipToContent text.skipToNavigation

Manufacturer Part #

0287002.PXCN

287 Series Fast-Acting 32 V 2 A 19.05 x 12.19 mm ATOF™ Blade Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Littelfuse 0287002.PXCN - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 2A
Resistance: 53.5mΩ
Interrupting Rating: 1000A
Operating Temp Range: -40°C to +105°C
Color: Grey
Typical Melting I2t (A2sec): 1.4A
Dimension: L  19.05mm x W  12.19mm
Pricing Section
Global Stock:
4,046
Germany:
4,046
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$324.00
USD
Quantity
Unit Price
2,000
$0.162
4,000
$0.16
6,000
$0.159
10,000
$0.158
20,000+
$0.155
Product Variant Information section