text.skipToContent text.skipToNavigation

Manufacturer Part #

0287015.PXCN

287 Series Fast-Acting 32 V 15 A 19.05 x 12.19 mm ATOF™ Blade Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2607
Product Specification Section
Littelfuse 0287015.PXCN - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 15A
Resistance: 4.8mΩ
Interrupting Rating: 1000A
Operating Temp Range: -40°C to +105°C
Color: Blue
Typical Melting I2t (A2sec): 340A
Dimension: L  19.05mm x W  12.19mm
Pricing Section
Global Stock:
31,500
USA:
31,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$19.80
USD
Quantity
Unit Price
150
$0.132
400
$0.129
1,500
$0.127
4,000
$0.124
15,000+
$0.12