text.skipToContent text.skipToNavigation

Manufacturer Part #

0297002.WXNV

297 Series Fast-Acting 32V 2 A 10.9 x 8.8 mm MINI® Grey Blade Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0297002.WXNV - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 2A
Resistance: 55.6mΩ
Interrupting Rating: 1000A
Operating Temp Range: -40°C to +125°C
Color: Grey
Typical Melting I2t (A2sec): 5.8A
Dimension: L  10.9mm x W  8.8mm
Package Style:  BLADE
Mounting Method: Plug In
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$519.00
USD
Quantity
Unit Price
125
$0.183
300
$0.18
1,250
$0.176
3,000
$0.173
12,500+
$0.166
Product Variant Information section