text.skipToContent text.skipToNavigation

Manufacturer Part #

0297003.WXNV

297 Series Fast-Acting 32 V 3 A 10.9 x 8.8 mm MINI® Violet Blade Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Littelfuse 0297003.WXNV - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 3A
Resistance: 33.75mΩ
Interrupting Rating: 1000A
Operating Temp Range: -40°C to +125°C
Color: Violet
Typical Melting I2t (A2sec): 9.4A
Dimension: L  10.9mm x W  8.8mm
Package Style:  BLADE
Mounting Method: Plug In
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$408.00
USD
Quantity
Unit Price
3,000
$0.136
6,000
$0.135
9,000
$0.134
12,000
$0.133
15,000+
$0.131
Product Variant Information section