text.skipToContent text.skipToNavigation

Manufacturer Part #

0297004.L

MINI Series Fast-Acting 32 V 4 A 10.9 x 3.8 x 8.8 mm Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0297004.L - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 4A
Resistance: 23.48MΩ
Interrupting Rating: 1000A
Operating Temp Range: -40°C to +125°C
Color: Pink
Typical Melting I2t (A2sec): 17A
Dimension: L  10.9mm x W  3.8mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$33.50
USD
Quantity
Unit Price
100
$0.335
250
$0.33
1,250
$0.32
2,500
$0.315
7,500+
$0.305
Product Variant Information section