text.skipToContent text.skipToNavigation

Manufacturer Part #

0297010.U

297 Series Fast-Acting 32 V 10 A 10.9 x 8.8 mm MINI® Red Blade Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0297010.U - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 10A
Operating Temp Range: -40°C to +125°C
Dimension: L  10.9mm x W  8.8mm
Package Style:  BLADE
Mounting Method: Plug In
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$107.50
USD
Quantity
Unit Price
500
$0.215
1,500
$0.21
10,000
$0.205
15,000+
$0.20
Product Variant Information section