text.skipToContent text.skipToNavigation

Manufacturer Part #

0297010.WXNV

297 Series Fast-Acting 32V 10 A 10.9 x 8.8 mm MINI® Red Blade Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2619
Product Specification Section
Littelfuse 0297010.WXNV - Technical Attributes
Attributes Table
Voltage Rating: 32kV
Response Characteristic: Fast-Acting
Current Rating: 10A
Resistance: 7.42MΩ
Interrupting Rating: 1000A
Operating Temp Range: -40°C to +125°C
Color: Red
Typical Melting I2t (A2sec): 93A
Dimension: L  10.9mm x W  8.8mm
Package Style:  BLADE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
6,000
USA:
6,000
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$561.00
USD
Quantity
Unit Price
3,000
$0.187
6,000
$0.184
9,000
$0.183
12,000
$0.182
15,000+
$0.179