text.skipToContent text.skipToNavigation

Manufacturer Part #

0297025.WXNV

297 Series Natural Clear Housing 32 V 25 A Mini Blade Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Littelfuse 0297025.WXNV - Technical Attributes
Attributes Table
Voltage Rating: 32V
Current Rating: 25A
Operating Temp Range: -40°C to +125°C
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
36,296
USA:
36,296
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$23.50
USD
Quantity
Unit Price
125
$0.188
300
$0.186
1,250
$0.181
3,000
$0.178
12,500+
$0.171
Product Variant Information section