text.skipToContent text.skipToNavigation

Manufacturer Part #

0298060.ZXB

298 Series Slo-Blo 32 V 60 A 29.2 x 19.05 mm MEGA® Bolt Down Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0298060.ZXB - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Slo-Blo
Current Rating: 60A
Resistance: 1.504mΩ
Interrupting Rating: 2000A
Operating Temp Range: -40°C to +125°C
Color: Black
Typical Melting I2t (A2sec): 21000A
Dimension: L  29.2mm x W  19.05mm
Package Style:  BLADE
Mounting Method: Bolt On
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,465.00
USD
Quantity
Unit Price
500+
$4.93
Product Variant Information section