text.skipToContent text.skipToNavigation

Manufacturer Part #

02980900TXN

Fuse Block 500 A 70 V 1 Circuit Bolt Down Chassis Mount

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 02980900TXN - Technical Attributes
Attributes Table
Hold Fuse Type: Block
Rated Voltage: 32V
Current Rating: 500A
Dimension: 68.58 x 19.05 x 10.67 mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20
Multiple Of:
10
Total
$249.40
USD
Quantity
Unit Price
20
$12.47
60
$12.36
80
$12.33
200
$12.25
300+
$12.16
Product Variant Information section