text.skipToContent text.skipToNavigation

Manufacturer Part #

0299060.ZXNV

299 Series Slo-Blo 32 V 60 A 21.59 x 29.21 mm Automotive MAXI Blade Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Littelfuse 0299060.ZXNV - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Slo-Blo
Current Rating: 60A
Resistance: 0.89mΩ
Interrupting Rating: 1000A
Operating Temp Range: -40°C to +125°C
Color: Blue
Typical Melting I2t (A2sec): 15300A
Dimension: L  21.59mm x W  29.21mm
Package Style:  BLADE
Mounting Method: Plug In
Pricing Section
Global Stock:
757
USA:
757
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$21.00
USD
Quantity
Unit Price
25
$0.84
75
$0.82
250
$0.80
750
$0.78
2,500+
$0.745
Product Variant Information section