text.skipToContent text.skipToNavigation

Manufacturer Part #

0313.800HXP

313 Series Slo-Blo 250 V 0.8 A Ø 6.35 x 31.75 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0313.800HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Slo-Blo
Current Rating: 0.8A
Operating Temp Range: -55°C to +125°C
Dimension: L  31.75mm x D  6.35mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$44.00
USD
Quantity
Unit Price
100
$0.44
400
$0.43
1,500
$0.42
2,500
$0.415
5,000+
$0.405
Product Variant Information section