text.skipToContent text.skipToNavigation

Manufacturer Part #

03156.25HXP

315 Series Slo-Blo 250 V 6.25 A Ø6.99 x 32.39 mm Axial Lead Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 03156.25HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Slo-Blo
Current Rating: 6.25A
Operating Temp Range: -55°C to +125°C
Dimension: L  32.39mm x D  6.99mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$62.50
USD
Quantity
Unit Price
100
$0.625
400
$0.609
1,000
$0.598
2,500
$0.587
4,000+
$0.571
Product Variant Information section