text.skipToContent text.skipToNavigation

Manufacturer Part #

0318.125HXP

318 Series Fast-Acting 250 V 0.125 A Ø6.99 x 32.39 mm Axial Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0318.125HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 0.125A
Operating Temp Range: -55°C to +125°C
Dimension: L  32.39mm x D  6.99mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,380.00
USD
Quantity
Unit Price
100
$1.41
300
$1.39
500
$1.38
1,500
$1.36
2,500+
$1.35
Product Variant Information section