text.skipToContent text.skipToNavigation

Manufacturer Part #

0326002.HXP

326 Series Slo-Blo 250 V 2 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0326002.HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Slo-Blo
Current Rating: 2A
Operating Temp Range: -55°C to +125°C
Dimension: L  31.75mm x D  6.35mm
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$55.50
USD
Quantity
Unit Price
100
$0.555
400
$0.54
1,000
$0.53
2,500
$0.52
4,000+
$0.51
Product Variant Information section