text.skipToContent text.skipToNavigation

Manufacturer Part #

0326005.HXP

326 Series Slo-Blo 250 V 5 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2552
Product Specification Section
Littelfuse 0326005.HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Slo-Blo
Current Rating: 5A
Operating Temp Range: -55°C to +125°C
Dimension: L  31.75mm x D  6.35mm
Pricing Section
Global Stock:
860
USA:
860
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.20
USD
Quantity
Unit Price
40
$0.555
125
$0.54
300
$0.53
1,250
$0.515
3,000+
$0.495